Reference Only
07498331908
Printers TDP43ME DESKTOP PRINTER
Datasheet
07498331908 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Printers | |
| Product | Desktop Printers | |
| Type | Thermal | |
| Color | Black, Gray | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | TDP43ME | |
| Subcategory | Printers | |
| Part # Aliases | DESKTOP PRINTER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8443321050 |
| TARIC | 8469001000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,072.52 | $2,072.52 | |
| $2,052.00 | $4,104.00 | |
| $2,031.68 | $8,126.72 | |
| $2,011.56 | $16,092.48 | |
| $1,991.65 | $31,866.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Panduit
Wire Labels & Markers
Panduit
Printers

Panduit
Wire Labels & Markers

Panduit
Wire Labels & Markers

Panduit
Wire Labels & Markers

Panduit
Wire Labels & Markers
Panduit
Printers

Panduit
Wire Labels & Markers

Panduit
Wire Labels & Markers

Panduit
Wire Labels & Markers THERMTRANS, SELF-LAM LABEL VYN
Sign in to add projects and notes