Reference Only
07498331381
Cable Ties
Datasheet
07498331381 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Type | Miniature | |
| Length | 101.6 mm | |
| Width | 2.6 mm | |
| Maximum Bundle Diameter | 0.87 in | |
| Tensile Strength | 35 lbs | |
| Color | Brown (Translucent Brown) | |
| Material | Polyetheretherketone (PEEK) | |
| Features | Chemical Resistant | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Thickness - in | 0.048 in | |
| Thickness - mm | 1.2 mm | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
5,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.80 | $180.00 | |
| $1.76 | $528.00 | |
| $1.74 | $870.00 | |
| $1.71 | $1,710.00 | |
| $1.68 | $3,360.00 | |
| $1.66 | $6,640.00 | |
| $1.63 | $13,040.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes