Reference Only
07498325221
Extraction, Removal & Insertion Tools
Datasheet
07498325221 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Rivets | |
| Type | Push-In Rivet | |
| Length | 11.2 mm | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | NR1 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
15,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.203 | $203.00 | |
| $0.201 | $402.00 | |
| $0.18 | $900.00 | |
| $0.171 | $1,710.00 | |
| $0.162 | $3,240.00 | |
| $0.154 | $6,160.00 | |
| $0.146 | $11,680.00 |
Need more?
Sign in to add projects and notes