Reference Only
07498323149
Wire Ducting & Raceways DUCT COVER HALO FREE 1 X 6' WHTSOLD PER FT
Datasheet
07498323149 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct Cover | |
| Material | Noryl | |
| Color | White | |
| Length | 6 ft | |
| Unit Of Measure | Foot | |
| Family | Panduct NORYL Halogen Free Covers | |
| Features | Covers duct to protect wires, improve aesthetics and provides greater wire capacity | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | White | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
306In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $4.82 | $28.92 | |
| $4.77 | $57.24 | |
| $4.71 | $84.78 | |
| $4.59 | $137.70 | |
| $3.74 | $224.40 | |
| $3.56 | $341.76 | |
| $3.51 | $526.50 | |
| $3.47 | $3,331.20 |
Need more?
Sign in to add projects and notes