Reference Only
07498323140
Wire Ducting & Raceways PVC COVER 4" 6' SEC Sold per foot
Datasheet
07498323140 DatasheetAlternate Part Number
181-94009Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Unit Of Measure | Foot | |
| Color | Light Gray | |
| Height | 9.4 mm | |
| Length | 6 ft | |
| Material | Polyvinyl Chloride (PVC) | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Series | TYPE C | |
| Subcategory | Wire & Cable Management | |
| Type | Wiring Duct Cover | |
| Width | 107.95 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
90In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $3.98 | $23.88 | |
| $3.41 | $163.68 | |
| $3.34 | $400.80 | |
| $3.29 | $789.60 | |
| $3.25 | $1,170.00 | |
| $3.21 | $1,926.00 | |
| $3.17 | $3,043.20 | |
| $3.13 | $4,695.00 |
Need more?
Sign in to add projects and notes