Reference Only
07498323120
Wire Ducting & Raceways Duct Cover, PVC, 3"W X 6', LGray Sold per foot
Datasheet
07498323120 DatasheetAlternate Part Number
181-93008Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Unit Of Measure | Foot | |
| Color | Light Gray | |
| Height | 9.4 mm | |
| Length | 6 ft | |
| Material | Polyvinyl Chloride (PVC) | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Series | TYPE C | |
| Subcategory | Wire & Cable Management | |
| Type | Wiring Duct Cover | |
| Width | 82.55 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
666In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $3.29 | $19.74 | |
| $2.82 | $152.28 | |
| $2.71 | $325.20 | |
| $2.68 | $643.20 | |
| $2.65 | $1,590.00 | |
| $2.63 | $2,524.80 | |
| $2.60 | $6,505.20 | |
| $2.58 | $12,910.32 |
Need more?
Associated Parts

Panduit
Wire Ducting & Raceways Duct Cover, PVC, 2"W X 6', LGray Sold per foot
Sign in to add projects and notes