Reference Only
07498323040
Wire Ducting & Raceways Duct Cover, PVC, 1"W X 6', LGray Sold per foot
Datasheet
07498323040 DatasheetAlternate Part Number
181-91004Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct Cover | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Light Gray | |
| Length | 6 ft | |
| Width | 31.75 mm | |
| Height | 8.9 mm | |
| Unit Of Measure | Foot | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Series | TYPE C | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
10,146In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.39 | $8.34 | |
| $1.25 | $30.00 | |
| $1.22 | $58.56 | |
| $1.20 | $144.00 | |
| $1.17 | $224.64 | |
| $1.15 | $690.00 | |
| $1.13 | $1,084.80 | |
| $1.11 | $1,731.60 |
Need more?
Associated Parts

Panduit
Wire Ducting & Raceways Slotted Duct, PVC,1"X2"X6',LGRAY SOLD PER FOOT
Sign in to add projects and notes