Reference Only
07498323022
Wire Ducting & Raceways Duct Cover PVC WHT .75inX6ft SOLD PER FOOT
Datasheet
07498323022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct Cover | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | White | |
| Length | 6 ft | |
| Width | 23.88 mm | |
| Height | 6.11 mm | |
| Unit Of Measure | Foot | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Series | TYPE C | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
156In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.39 | $8.34 | |
| $1.32 | $15.84 | |
| $1.25 | $30.00 | |
| $1.19 | $57.12 | |
| $1.14 | $136.80 | |
| $1.13 | $216.96 | |
| $1.12 | $403.20 |
Need more?
Sign in to add projects and notes