Reference Only
07498323020
Wire Ducting & Raceways Duct Cover, PVC, 0.75"W X 6', LGray Sold per foot
Datasheet
07498323020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct Cover | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Light Gray | |
| Length | 6 ft | |
| Width | 23.88 mm | |
| Height | 6.1 mm | |
| Unit Of Measure | Foot | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Series | TYPE C | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
204In Stock
360 expected 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.39 | $8.34 | |
| $1.34 | $16.08 | |
| $1.32 | $23.76 | |
| $1.25 | $37.50 | |
| $1.14 | $136.80 | |
| $1.12 | $672.00 | |
| $1.10 | $1,188.00 | |
| $1.08 | $2,073.60 |
Need more?
Sign in to add projects and notes