Reference Only
07498323000
Wire Ducting & Raceways Duct Cover, PVC, 0.5"W X 6', LGray Sold per foot
Datasheet
07498323000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct Cover | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Light Gray | |
| Length | 6 ft | |
| Width | 17.53 mm | |
| Height | 5.84 mm | |
| Unit Of Measure | Foot | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Series | TYPE C | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
708In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.27 | $7.62 | |
| $1.15 | $34.50 | |
| $1.09 | $65.40 | |
| $1.07 | $128.40 | |
| $1.05 | $315.00 | |
| $1.03 | $618.00 | |
| $1.01 | $1,090.80 | |
| $0.99 | $1,900.80 |
Need more?
Associated Parts

Panduit
Wire Ducting & Raceways Slotted Duct, PVC,.5"X12"X6',LGRAY SOLD PER FOOT
Sign in to add projects and notes