Reference Only
07498322127
Cable Ties
Datasheet
07498322127 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Type | Self-Locking | |
| Length | 7.9 in | |
| Width | 0.311 in | |
| Maximum Bundle Diameter | 2 in | |
| Tensile Strength | 113 kg | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 316), Nylon Coated | |
| Compliance | CE; UL E56854 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | MLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.29 | $164.50 | |
| $3.16 | $316.00 | |
| $3.13 | $469.50 | |
| $2.99 | $747.50 | |
| $2.86 | $1,430.00 | |
| $2.73 | $2,730.00 | |
| $2.51 | $12,550.00 | |
| $2.49 | $18,675.00 |
Need more?
Sign in to add projects and notes