Reference Only
07498321468
Wire Ducting & Raceways Slotted Duct, Halogen Free,1.5" X 1.5" X 6',WH SOLD PER FOOT
Datasheet
07498321468 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Halogen Free Wiring Duct | |
| Material | Noryl | |
| Color | White | |
| Length | 6 ft | |
| Duct External Width | 41.7 mm | |
| Duct External Height | 41.1 mm | |
| Unit Of Measure | Foot | |
| Family | Panduct Type NE - NORYL Halogen Free Wiring Duct | |
| Features | Non-slip cover stays in place during shipment, vibration and when in a vertical orientation, eliminating rework | |
| Mounting Method | Standard Mounting Holes | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | White | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
84In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $13.31 | $79.86 | |
| $13.18 | $158.16 | |
| $13.05 | $234.90 | |
| $12.34 | $370.20 | |
| $12.03 | $649.62 | |
| $11.69 | $1,402.80 | |
| $10.01 | $5,045.04 | |
| $9.91 | $9,513.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes