Reference Only
07498311708
Wire Ducting & Raceways 3" PANELMAX DIN RAIL 7.25 x 3.16" Lt Gry Sold per foot
Datasheet
07498311708 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | DIN Rail Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Light Gray | |
| Length | 6 ft | |
| Width | 7.25 in | |
| Height | 3.16 in | |
| Unit Of Measure | Foot | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Size | 6 ft | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 24 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $34.84 | $836.16 |
Need more?
Sign in to add projects and notes