Reference Only
07498310743
Heat Shrink Tubing & Sleeves HST ADH BLACK 48" STICKS 8 PER
Datasheet
07498310743 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Inside Diameter | 50.8 mm (2 in) | |
| Series | HST | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.80 | $78.80 | |
| $76.81 | $153.62 | |
| $76.05 | $228.15 | |
| $75.30 | $376.50 | |
| $72.74 | $727.40 | |
| $68.75 | $1,375.00 | |
| $68.07 | $2,178.24 |
Need more?
Sign in to add projects and notes

