Reference Only
07498309030
Wire Labels & Markers
Datasheet
07498309030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Material | Vinyl | |
| Color | White | |
| Length | 2.5 in | |
| Width | 1 in | |
| Series | S100X | |
| Maximum Temperature | + 66 C | |
| Minimum Temperature | - 44 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
90,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.114 | $570.00 | |
| $0.102 | $1,020.00 | |
| $0.101 | $2,020.00 | |
| $0.098 | $3,920.00 | |
| $0.096 | $7,680.00 | |
| $0.095 | $15,200.00 |
Need more?
Associated Parts

Panduit
Printers TDP43ME DESKTOP PRINTER
Sign in to add projects and notes