Reference Only
ZDF48-RADF2
Obsolete
Wall Mount Panel Enclosures
Datasheet
ZDF48-RADF2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wall Mount Panel Enclosures | |
| Type | Industrial Distribution Frame | |
| Material | Steel | |
| Color | Gray | |
| Width | 600 mm | |
| Height | 612 mm | |
| NEMA Rating | 4, 12 | |
| Depth | 789 mm | |
| Product Type | Electrical Enclosures | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9403200090 |
| TARIC | 9403208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?