Reference Only

ZDF48-RADB2

Obsolete
Wall Mount Panel Enclosures

Manufacturer:

Mfr Part:
ZDF48-RADB2

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWall Mount Panel Enclosures
TypeIndustrial Distribution Frame
MaterialSteel
ColorGray
Width600 mm
Height612 mm
NEMA Rating4, 12
Depth789 mm
Product TypeElectrical Enclosures
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
HTS9403200090
TARIC9403208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?