Reference Only

Z23U-S26

Obsolete
Wall Mount Panel Enclosures

Manufacturer:

Mfr Part:
Z23U-S26

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWall Mount Panel Enclosures
TypeUniversal Network Zone System
MaterialSteel
ColorGray
Width609.6 mm
Height914.4 mm
NEMA Rating4
SeriesZ23U
Depth294.6 mm
Product TypeElectrical Enclosures
ProductRacks
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9403999045
TARIC9403991090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?