Reference Only

Z23U-S24S

Wall Mount Panel Enclosures .

Manufacturer:

Mfr Part:
Z23U-S24S

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWall Mount Panel Enclosures
TypeUniversal Network Zone System
MaterialSteel
ColorGray
Width609.6 mm
Height914.4 mm
IP RatingIP66
NEMA Rating4
SeriesZ23U
Depth294.6 mm
Product TypeElectrical Enclosures
ProductRacks
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6,655.80$6,655.80
Need more?
Contact Us