Reference Only
Z23U-621S
Wall Mount Panel Enclosures .
Datasheet
Z23U-621S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wall Mount Panel Enclosures | |
| Type | Universal Network Zone System | |
| Material | Stainless Steel | |
| Color | Gray | |
| Width | 609.6 mm | |
| Height | 914.4 mm | |
| IP Rating | IP66 | |
| NEMA Rating | 4x | |
| Series | Z23U | |
| Depth | 294.6 mm | |
| Product Type | Electrical Enclosures | |
| Product | Racks | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10,083.72 | $10,083.72 |
Need more?