Reference Only
Z22U-S15S
Wall Mount Panel Enclosures .
Datasheet
Z22U-S15S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wall Mount Panel Enclosures | |
| Type | Universal Enclosure | |
| Material | Steel | |
| Width | 609.6 mm | |
| Height | 609.6 mm | |
| IP Rating | IP66 | |
| Series | Z22U | |
| Cover Color | Gray | |
| Depth | 294.6 mm | |
| Product Type | Electrical Enclosures | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---