Reference Only
Z22U-616S
Wall Mount Panel Enclosures Universal Network Zone System; 24 x 24;.
Datasheet
Z22U-616S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wall Mount Panel Enclosures | |
| Type | Network Enclosure | |
| Material | Stainless Steel | |
| Color | Gray | |
| Length | 11.7 in | |
| Width | 24 in | |
| Height | 24 in | |
| IP Rating | IP66 | |
| Series | Z22U | |
| Product Type | Electrical Enclosures | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---