Reference Only

Z22C-6S

Wall Mount Panel Enclosures 24 x 24 NEMA 4X Pre-configured industria.

Manufacturer:

Mfr Part:
Z22C-6S

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWall Mount Panel Enclosures
TypeNetwork Enclosure
MaterialStainless Steel
ColorGray
Length12 in
Width24 in
Height24 in
IP RatingIP66
SeriesZ22C
Product TypeElectrical Enclosures
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5,371.17$5,371.17
Need more?
Contact Us