Reference Only
WMPVHCF45E
Wire Ducting & Raceways .
Datasheet
WMPVHCF45E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Vertical Manager Cable Retainer | |
| Material | Polyvinyl Chloride (PVC) | |
| Duct External Width | 152.4 mm | |
| Duct External Height | 2018.2 mm | |
| Features | Cable management fingers align with rack spaces to simplify cable routing | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $426.08 | $426.08 | |
| $413.63 | $4,136.30 | |
| $402.16 | $10,054.00 |
Need more?