Reference Only

WMPVF45E

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
WMPVF45E

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeVertical Manager Cable Retainer
MaterialPolyvinyl Chloride (PVC)
Duct External Width108 mm
Duct External Height2018.2 mm
FamilyNetRunner Vertical Cable Management
FeaturesCable management fingers align with rack spaces to simplify cable routing
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9403999045
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$286.12$286.12
$275.33$2,753.30
$260.56$6,514.00
Need more?
Contact Us