Reference Only
WMPSE
Wire Ducting & Raceways .
Datasheet
WMPSE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Duct External Height | 38.1 mm | |
| Duct External Width | 482.6 mm | |
| Family | PatchLink Horizontal Cable Managers | |
| Features | Mounts to standard 19" EIA racks and cabinets | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Type | Cable Management Horizontal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9403999061 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $98.37 | $98.37 | |
| $96.23 | $962.30 | |
| $91.52 | $2,288.00 | |
| $90.13 | $4,506.50 | |
| $88.74 | $8,874.00 |
Need more?