Reference Only
WMPH2E-KIT
Wire Ducting & Raceways .
Datasheet
WMPH2E-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Cable Management Horizontal | |
| Duct External Width | 482.6 mm | |
| Duct External Height | 76.2 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9403999045 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.68 | $49.68 | |
| $49.67 | $496.70 | |
| $48.21 | $1,205.25 | |
| $47.11 | $2,355.50 | |
| $46.00 | $4,600.00 | |
| $45.43 | $11,357.50 |
Need more?