Reference Only
WMPH2E
Wire Ducting & Raceways 2 RU Patchlink Horiz Cbl Mgr.
Datasheet
WMPH2E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Cable Management Horizontal | |
| Duct External Width | 482.6 mm | |
| Duct External Height | 76.2 mm | |
| Family | PatchLink Horizontal Cable Managers | |
| Features | Mounts to standard 19" EIA racks and cabinets | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $113.66 | $113.66 | |
| $111.19 | $1,111.90 | |
| $108.00 | $2,700.00 | |
| $105.64 | $5,282.00 | |
| $103.33 | $10,333.00 |
Need more?