Reference Only
WMPH2-RFC
Wire Ducting & Raceways .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Cable Management Horizontal | |
| Material | Polyvinyl Chloride (PVC) | |
| Duct External Width | 508 mm | |
| Duct External Height | 88.1 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9403999045 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.63 | $36.63 | |
| $36.51 | $365.10 | |
| $35.66 | $891.50 | |
| $34.98 | $1,749.00 | |
| $34.22 | $3,422.00 | |
| $33.48 | $8,370.00 |
Need more?