Reference Only
WMPFSE-KIT
Wire Ducting & Raceways .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Cable Management - Horizontal | |
| Duct External Width | 482.6 mm | |
| Duct External Height | 38.1 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9403999045 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.91 | $49.91 | |
| $49.81 | $1,245.25 | |
| $48.68 | $2,434.00 | |
| $47.52 | $4,752.00 | |
| $47.06 | $11,765.00 |
Need more?