Reference Only

WME9BL

Wall Mount Panel Enclosures .

Manufacturer:

Mfr Part:
WME9BL

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWall Mount Panel Enclosures
MaterialSteel
ColorBlack
Width724 mm
Height1068 mm
IP RatingIP20
Depth506 mm
FeaturesVertical Wall Mount
Mounting StyleWall Mount
Product TypeElectrical Enclosures
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9403200082
TARIC9403208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,792.40$1,792.40
Need more?
Contact Us