Reference Only
WBH6E
Wire Ducting & Raceways .
Datasheet
WBH6E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Hinged Wall Mount Bracket | |
| Duct External Width | 518.2 mm | |
| Duct External Height | 266.7 mm | |
| Family | Hinged Wall Brackets | |
| Features | Cable tie slots | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $300.12 | $300.12 | |
| $287.72 | $2,877.20 | |
| $283.74 | $7,093.50 |
Need more?