Reference Only
WBH2
Wire Ducting & Raceways .
Datasheet
WBH2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Hinged Wall Mount Bracket | |
| Duct External Width | 508 mm | |
| Duct External Height | 88.9 mm | |
| Family | Hinged Wall Brackets | |
| Features | Cable tie slots | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $118.40 | $118.40 | |
| $115.83 | $1,158.30 | |
| $112.50 | $2,812.50 | |
| $110.05 | $5,502.50 | |
| $107.64 | $10,764.00 |
Need more?