Reference Only

UTPSP3BUY

Ethernet Cables / Networking Cables .

Manufacturer:

Mfr Part:
UTPSP3BUY

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryEthernet Cables / Networking Cables
TypeCat 6
Connector End ARJ45
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length914.4 mm (36 in)
Wire Gauge - AWG24 AWG
ShieldingUnshielded
PackagingBulk
Description/FunctionPatch cord cable
Product TypeEthernet Cables / Networking Cables
SeriesUTPSP
SubcategoryCable Assemblies
TradenamePan-Net

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.13$171.30
$16.64$416.00
$16.28$814.00
$15.92$1,592.00
$15.22$3,805.00
$14.79$7,395.00
Need more?
Contact Us