Reference Only

UTPSP13VLY

Ethernet Cables / Networking Cables .

Manufacturer:

Mfr Part:
UTPSP13VLY

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryEthernet Cables / Networking Cables
TypeCat 6
Connector End ARJ45
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length3.962 m (13 ft)
Jacket ColorViolet
Wire Gauge - AWG24 AWG
Description/FunctionU/UTP Patch Cord
Product TypeEthernet Cables / Networking Cables
SeriesUTPSP
SubcategoryCable Assemblies
TradenamePan-Net

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.10$241.00
$23.54$1,177.00
$22.81$2,281.00
$22.30$5,575.00
$22.03$11,015.00
Need more?
Contact Us