Reference Only

UTPSP10MGYY

Ethernet Cables / Networking Cables .

Manufacturer:

Mfr Part:
UTPSP10MGYY

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryEthernet Cables / Networking Cables
TypeCat 6
Connector End ARJ45
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length10 m (32.808 ft)
Jacket ColorGray
Wire Gauge - AWG24 AWG
Description/FunctionU/UTP Patch Cord
Product TypeEthernet Cables / Networking Cables
SeriesUTPSP
SubcategoryCable Assemblies
TradenamePan-Net

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.22$382.20
$38.17$1,908.50
$37.00$3,700.00
$35.24$8,810.00
Need more?
Contact Us