Reference Only

UTP6AX11GY

Ethernet Cables / Networking Cables .

Manufacturer:

Mfr Part:
UTP6AX11GY

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End AModular Plug
Connector End A Pin Count8 Position
Connector End BModular Plug
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length3.353 m (11 ft)
Jacket ColorGray
Wire Gauge - AWG24 AWG
ShieldingUnshielded
Current Rating6 A
Housing MaterialPolycarbonate (PC)
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SeriesUTP6AX
SubcategoryCable Assemblies
TradenamePan-Net

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.09$300.90
$29.60$740.00
$28.82$1,441.00
$28.08$2,808.00
$27.58$6,895.00
Need more?
Contact Us