Reference Only
UTP6AX0.2MBL
Ethernet Cables / Networking Cables .
Datasheet
UTP6AX0.2MBL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Connector End A | Modular Plug | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | Modular Plug | |
| Connector End B Pin Count | 8 Position | |
| Gender | Male / Male | |
| Cable Length | 200 mm (7.874 in) | |
| Jacket Color | Black | |
| Wire Gauge - AWG | 24 AWG | |
| Shielding | Unshielded | |
| Current Rating | 6 A | |
| Housing Material | Polycarbonate (PC) | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | UTP6AX | |
| Subcategory | Cable Assemblies | |
| Tradename | Pan-Net |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.00 | $200.00 | |
| $19.56 | $489.00 | |
| $18.95 | $947.50 | |
| $18.36 | $1,836.00 | |
| $18.01 | $4,502.50 | |
| $17.74 | $8,870.00 |
Need more?