Reference Only

UTP28SP0.2MRD

Ethernet Cables / Networking Cables .

Manufacturer:

Mfr Part:
UTP28SP0.2MRD

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryEthernet Cables / Networking Cables
TypeCat 6
Connector End AModular Plug
Connector End A Pin Count8 Position
Connector End BModular Plug
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length200 mm (7.874 in)
Jacket ColorRed
Wire Gauge - AWG28 AWG
ShieldingUnshielded
Description/FunctionU/UTP Patch Cord
Housing MaterialPolycarbonate (PC)
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Product TypeEthernet Cables / Networking Cables
SeriesUTP28SP
SubcategoryCable Assemblies
TradenamePan-Net

Export and Environmental Classification

AttributeDescription
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.08$150.80
$14.65$366.25
$14.33$716.50
$13.90$1,390.00
$13.35$3,337.50
$12.97$6,485.00
Need more?
Contact Us