Reference Only
UTP28CH3
Ethernet Cables / Networking Cables .
Datasheet
UTP28CH3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Wire Gauge - AWG | 28 AWG | |
| Shielding | Unshielded | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.87 | $108.70 | |
| $10.72 | $268.00 | |
| $10.45 | $522.50 | |
| $10.15 | $1,015.00 | |
| $9.82 | $2,455.00 | |
| $9.59 | $4,795.00 | |
| $9.42 | $9,420.00 |
Need more?