Reference Only

TTC24Y-2.5

Obsolete
Labels & Industrial Warning Signs

Manufacturer:

Mfr Part:
TTC24Y-2.5

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeThermal Transfer
MaterialPolyester
ColorWhite
Width25.4 mm
Length76.2 mm
Description/FunctionFor use with PTR2E, must be rear fed from PTR2-RS, 2500 labels per package
Product TypeLabels
Size76.2 mm x 25.4 mm
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?