Reference Only
TFX3WH-X
Wire Ducting & Raceways .
Datasheet
TFX3WH-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Duct External Width | 22.1 mm | |
| Duct External Height | 56.6 mm | |
| Family | Power Rated Fittings for Power | |
| Features | Power Rated Fittings | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.33 | $53.30 | |
| $5.11 | $255.50 | |
| $4.98 | $498.00 | |
| $4.86 | $972.00 | |
| $4.76 | $2,380.00 | |
| $4.73 | $4,730.00 | |
| $4.68 | $9,360.00 |
Need more?