Reference Only
TFX3IW-X
Wire Ducting & Raceways .
Datasheet
TFX3IW-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Color | Off White | |
| Duct External Width | 22.1 mm | |
| Duct External Height | 56.6 mm | |
| Family | Power Rated Fittings for Power | |
| Features | Power Rated Fittings | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Off White | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.33 | $53.30 | |
| $5.13 | $102.60 | |
| $4.95 | $247.50 | |
| $4.83 | $483.00 | |
| $4.78 | $956.00 | |
| $4.74 | $2,370.00 | |
| $4.71 | $4,710.00 | |
| $4.66 | $9,320.00 |
Need more?