Reference Only

TFX10EI-X

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
TFX10EI-X

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypePower Rated Fitting
MaterialPolyvinyl Chloride (PVC)
ColorIvory
Duct External Width41.1 mm
Duct External Height23.6 mm
FamilyPower Rated Fittings for Power
FeaturesPower Rated Fittings
Product TypeWire Ducting & Raceways
Secondary ColorIvory
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3925900000
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.91$69.10
$6.62$132.40
$6.49$324.50
$6.32$632.00
$6.26$1,252.00
$6.21$3,105.00
$6.16$6,160.00
Need more?
Contact Us