Reference Only

TFC3WH-X

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
TFC3WH-X

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeLow Voltage Fitting
MaterialAcrylonitrile Butadiene Styrene (ABS)
Duct External Width22.1 mm
Duct External Height11.9 mm
FamilyOne Inch Bend Radius Fittings for TIA/EIA Compliance
FeaturesLow voltage Application
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3925900000
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.26$163.00
$3.17$317.00
$2.99$598.00
$2.90$1,450.00
$2.86$2,860.00
$2.81$5,620.00
Need more?
Contact Us