Reference Only
TFC10IW-X
Wire Ducting & Raceways .
Datasheet
TFC10IW-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Low Voltage Fitting | |
| Material | Polyvinyl Chloride (PVC) | |
| Duct External Width | 41.1 mm | |
| Duct External Height | 23.6 mm | |
| Family | One Inch Bend Radius Fittings for TIA/EIA Compliance | |
| Features | Low voltage Application | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Off White | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.84 | $192.00 | |
| $3.76 | $376.00 | |
| $3.59 | $718.00 | |
| $3.44 | $1,720.00 | |
| $3.36 | $3,360.00 | |
| $3.33 | $6,660.00 |
Need more?