Reference Only
TF5EI-E
Wire Ducting & Raceways LD5 Low Voltage Tee Fitting.
Datasheet
TF5EI-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Low Voltage Fitting | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Color | Ivory | |
| Width | 27.6 mm | |
| Height | 46.6 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.20 | $220.00 | |
| $2.12 | $551.20 | |
| $2.06 | $1,030.00 | |
| $2.00 | $2,000.00 | |
| $1.97 | $4,925.00 |
Need more?