Reference Only

TF10IW-X

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
TF10IW-X

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeLow Voltage Fitting
MaterialAcrylonitrile Butadiene Styrene (ABS)
Duct External Width40.6 mm
Duct External Height63.5 mm
FamilyRaceway Fittings
FeaturesLow voltage Application
PackagingBulk
Product TypeWire Ducting & Raceways
Secondary ColorOff White
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.46$123.00
$2.40$240.00
$2.31$462.00
$2.24$1,120.00
$2.17$2,170.00
$2.13$4,260.00
Need more?
Contact Us