Reference Only
TDP43ME-CASE
End of Life
Printers
Datasheet
TDP43ME-CASE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Carrying Case | |
| For Use With | Printer, AC Power Adapter, Ribbons, Printer Cable, External Roll Stand, Labels, Tools | |
| Designed for | TDP43ME Printer | |
| Color | Black | |
| Product Type | Printers | |
| Series | TDP43ME | |
| Subcategory | Printers | |
| Part # Aliases | DESKTOP PRINTER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443992550 |
| TARIC | 8469001000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?