Reference Only
T70RAEI
Wire Ducting & Raceways .
Datasheet
T70RAEI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Material | Polyvinyl Chloride (PVC) | |
| Duct External Height | 159.9 mm | |
| Compliance | UL | |
| Family | Pan-Way Twin-70 Raceway Fittings | |
| Features | Minimum bend radius | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Ivory | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.79 | $367.90 | |
| $36.78 | $919.50 | |
| $36.02 | $1,801.00 | |
| $35.34 | $3,534.00 | |
| $35.12 | $8,780.00 |
Need more?